Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoM90-3106F12S-3S.
Order Code1655043
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (07-Jul-2017)
Product Range
-
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043