Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLL4001G
Order Code7355521
Product RangeLL400
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLL4001G
Order Code7355521
Product RangeLL400
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleMELF
No. of Pins2Pins
Product RangeLL400
Qualification-
Alternatives for LL4001G
2 Products Found
Product Overview
The LL4001G is a standard Recovery Power Diode can be mounded to any position. Reliable construction utilizing moulded plastic technique results in inexpensive product.
- Ideal for printed circuit board
- Soldering guaranteed
- 250°C/10 Seconds at terminals high temperature
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
MELF
Product Range
LL400
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012