Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLB256P
Order Code1710470
Product RangeLB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLB256P
Order Code1710470
Product RangeLB
Technical Datasheet
No. of Poles6 Pole
Contact Voltage AC Max690V
IP / NEMA RatingIP65
Contact Current AC Max25A
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting Type-
Approvals / StandardsCSA, EN, IEC, UL, CB, CE, SEMKO
Product RangeLB
Product Overview
This rotary isolator is enclosed in a robust flame retardant material case with plenty of space inside the enclosure for ease of installation.
- EN 60947 compliant
- IP65 rated
- 20mm knockouts
- Interlocking lid - removal in OFF position only
- Padlockable handles
- Easy access and switch removal
Technical Specifications
No. of Poles
6 Pole
IP / NEMA Rating
IP65
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL, CB, CE, SEMKO
SVHC
No SVHC (19-Jan-2021)
Contact Voltage AC Max
690V
Contact Current AC Max
25A
Switch Disconnector Mounting Type
-
Product Range
LB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9