Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL514HPD
Order Code2627639
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size3mm
Forward Current If20mA
Luminous Intensity3.2mcd
Forward Voltage2.3V
Viewing Angle50°
Height7.4mm
Width4.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for L514HPD
3 Products Found
Product Overview
The L514HPD from Multicomp Pro is a 3mm round shape, high red colour emitting LED with flangeless and housing. It can be used as circuit board indicators.
- GaP dice material
- Peak wave length of 697nm (typ) at IF = 20mA
- Dominant wavelength of 650nm (typ) at IF = 20mA
- Red diffused lens colour
- 50° viewing angle
- Maximum luminous intensity is 5mcd
- Maximum forward voltage of 2.6V
- Power dissipation of 45mW
- Peak forward current is 50mA
- Operating temperature range from -40°C to +85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.3V
Height
7.4mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
3mm
Luminous Intensity
3.2mcd
Viewing Angle
50°
Width
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288
Product traceability