Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHER104G
Order Code1625078
Product RangeHER10
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product RangeHER10
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HER104G is a Fast Diode with moulded plastic case and solderable lead-free pure tin-plated terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inventor, free-wheeling and polarity protection application.
- Colour band denotes cathode end
- Glass-passivated chip junction
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
HER10
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034