Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHDD60-12S12T
Order Code1623253
Product RangeHDD
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Min9V
Output Regulation-
Input Voltage DC Max18V
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter MountingChassis
DC / DC Converter Output TypeFixed
Width-
Height22.35mm
Depth139.7mm
Product RangeHDD
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Output Regulation
-
Isolation Voltage
1.5kV
DC / DC Converter Mounting
Chassis
Width
-
Depth
139.7mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
SIP
Output Power Max
60W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Input Voltage DC Min
9V
Input Voltage DC Max
18V
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Height
22.35mm
Product Range
HDD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57