Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoHCZ-H8-B
Order Code1891429
Product RangeHCZ-H8 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHCZ-H8-B
Order Code1891429
Product RangeHCZ-H8 Series
Technical Datasheet
Sensor Output Type-
Humidity Range20% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max1V
Sensor TerminalsThrough Hole
Sensing Accuracy3%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeHCZ-H8 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for HCZ-H8-B
1 Product Found
Product Overview
HCZ-H8-B from Multicomp is a humidity sensor. This sensor is used in air conditioner, humidifier, dehumidifier, hygrometer, recorder, transmitter for relative humidity measurement, control and display.
- Rated voltage is 1Vrms
- Operating frequency range from 0.5KHz to 2KHz
- Operating temperature range from 0°C to 60°C
- Operating humidity range from 20%RH to 90%RH
- Rated power of 0.2mW
- Humidity accuracy range from -3%RH to +3%RH
- Available without housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Humidity Range
20% to 90% Relative Humidity
Supply Voltage Max
1V
Sensing Accuracy
3%
Operating Temperature Min
0°C
Product Range
HCZ-H8 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134