Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGBU1007
Order Code1621726
Product RangeGBU1x
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current10A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current220A
Operating Temperature Max150°C
Product RangeGBU1x
Alternatives for GBU1007
1 Product Found
Product Overview
The GBU1007 is a single-phase Bridge Rectifier with moulded plastic body and plated leads. The GBU1 series bridge rectifier is suitable for printed circuit board.
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 220A Peak forward surge current
- 94pF Typical junction capacitance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
220A
Product Range
GBU1x
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

