Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGBU1002
Order Code1621720
Product RangeGBU1x
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current220A
Operating Temperature Max150°C
Product RangeGBU1x
Product Overview
The GBU1x series single-phase glass passivated Bridge Rectifier Diode with moulded plastic body case. It has high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead length at 5lbs (2.3kg) tension and ideal for printed circuit board.
- Plastic material
- 150VRMS High case dielectric strength
- 200A Peak surge overload rating
- Up to 1000V maximum DC blocking voltage
- Up to 700V maximum RMS voltage
- -50 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
220A
Product Range
GBU1x
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

