Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGBPC5008
Order Code1621717
Product RangeGBPC5
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current50A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeGBPC5
Alternatives for GBPC5008
2 Products Found
Product Overview
The GBPC5008 is a single-phase glass passivated Bridge Rectifier with plastic body and universal 4-way terminals. The bridge rectifier feature integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation, surge overload rating to 400A and isolated voltage from case to terminal over 2500V.
- <lt/>0.2μA Typical reverse current
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
- 10mW Maximum reverse DC current at rated DC blocking voltage per element
- 1.5°C/W Typical thermal resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
50A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
GBPC5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515