Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGBPC25005
Order Code4084675
Product RangeGBPC2
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC2
Alternatives for GBPC25005
2 Products Found
Product Overview
The GBPC25005 is a glass passivated Bridge Rectifier with moulded plastic body and pure tin-plated terminals. The plastic material used carries underwriters laboratory flammability recognition 94V-0. Integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation.
- <lt/>0.2μA Typical reverse current
- Isolated voltage from case to lead over 2500V
- 35V Maximum RMS voltage
- 50V Maximum DC blocking voltage
- 1.5°C/W Typical thermal resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC2
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

