Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG401316L
Order Code1094672
Technical Datasheet
Cover TypePotting Box Cover
Cover MaterialABS
Cover ColourBlack
For Use WithPotting Boxes
External Depth - Metric40.5mm
External Width - Metric13.5mm
External Height - Metric1.5mm
External Depth - Imperial1.59"
External Width - Imperial0.53"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Note: Lid only, Box sold separately
Technical Specifications
Cover Type
Potting Box Cover
Cover Colour
Black
External Depth - Metric
40.5mm
External Height - Metric
1.5mm
External Width - Imperial
0.53"
Product Range
-
Cover Material
ABS
For Use With
Potting Boxes
External Width - Metric
13.5mm
External Depth - Imperial
1.59"
External Height - Imperial
0.059"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041