Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFR307G
Order Code1625064
Product RangeFR307
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeFR307
Qualification-
Alternatives for FR307G
2 Products Found
Product Overview
The FR307G is a Fast Diode with moulded plastic case and lead-free solderable pure tin-plated leads.
- Colour band denotes cathode end polarity
- Glass-passivated chip junction
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
- Low power loss
- 260°C/10 Seconds high temperature soldering guaranteed
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.3V
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
FR307
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012