Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFR203
Order Code1625053
Product RangeFR203
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time150ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-15
No. of Pins2Pins
Product RangeFR203
Qualification-
Product Overview
The FR203 is a Fast Diode with moulded plastic case and lead-free solderable pure tin-plated leads.
- Colour band denotes cathode end polarity
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
- Low power loss
- 260°C/10 Seconds High temperature soldering guaranteed
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.2V
Forward Surge Current
60A
Diode Case Style
DO-15
Product Range
FR203
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004