Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFR105G
Order Code1625051
Product RangeFR105
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeFR105
Qualification-
Alternatives for FR105G
1 Product Found
Product Overview
The FR105G is a Fast Diode with moulded plastic case and lead-free solderable pure tin-plated leads.
- Colour band denotes cathode end polarity
- Glass-passivated chip junction
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
- Low power loss
- 260°C/10 Seconds high temperature soldering guaranteed
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
FR105
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034