Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFDD15-05S1
Order Code1181177
Product RangeFDD15
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Min9V
Input Voltage DC Max18V
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width50.8mm
Height11.94mm
Depth50.8mm
Product RangeFDD15
SVHCNo SVHC (07-Jul-2017)
Product Overview
The FDD15-05S1 is a single-output DC-DC Converter with 2:1 wide input range and I/O isolation. It features 9 to 18VDC input voltage, 10W output wattage, 5VDC output voltage, 2000mA output current and 65% minimum EFF.
- LC input filter
- Short circuit protection
- High performance
Applications
Power Management, Signal Processing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Input Voltage DC Min
9V
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Width
50.8mm
Depth
50.8mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Max
18V
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
11.94mm
Product Range
FDD15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068