Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFDD12-12S4
Order Code1181176
Product RangeFDD12
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Min10V
Input Voltage DC Max36V
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
DC / DC Converter MountingThrough Hole
Width50.8mm
Height11.94mm
Depth50.8mm
Product RangeFDD12
SVHCNo SVHC (07-Jul-2017)
Alternatives for FDD12-12S4
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Input Voltage DC Min
10V
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
50.8mm
Depth
50.8mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
11.94mm
Product Range
FDD12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065