Print Page
Image is for illustrative purposes only. Please refer to product description.
13,274 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £0.285 |
25+ | £0.263 |
100+ | £0.249 |
250+ | £0.185 |
1500+ | £0.175 |
3000+ | £0.166 |
Price for:Each
Minimum: 1
Multiple: 1
£0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDTSL-61R-V-B
Order Code9471910
Technical Datasheet
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force2.55N
SVHCTo Be Advised
Product Overview
The DTS series SMD Tactile Switch with SPNO contact arrangement and tin-plated steel cover with silver-clad brass terminals and a black nylon thermoplastic base. Due to small movement distance the user experiences distinct sensation when the switch clicks into place. It is ultra miniature and lightweight structure suitable for high density mounting and economic but high reliability. The insert moulding in the contact with special treatment prevents flux build-up during soldering and permits auto-dipping.
- Sharp click feel with a positive tactile feedback
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
12V
SVHC
To Be Advised
Contact Current Max
50mA
Operating Force
2.55N
Technical Docs (1)
Alternatives for DTSL-61R-V-B
2 Products Found
Associated Products
3 Products Found
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
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability