Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
1 pack of 1000 includes (packed bulk): 2000x screws, 2000x nuts, 2000x flat washers, 2000x split washers
- Screw is made of brass with nickel plating
 - Nut is made of steel with nickel plating
 - Flat washer is made of steel with nickel plating
 - Split washer is made of steel with nickel plating
 - Multicomp products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
7.9mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003