Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDBLS104G
Order Code1621656RL
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Forward Current If(AV)1A
Average Forward Current1A
No. of Pins4Pins
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
PackagingCut Tape
Alternatives for DBLS104G
2 Products Found
Product Overview
The DBLS104G is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has pure tin plated terminal, lead free, leads solderable per MIL-STD-202, Method 208. It has high surge current capability and ideal for printed circuit board.
- Glass passivated junction
- High temperature soldering guaranteed
- Ideal for printed circuit board
- High surge current capability
- 280V Maximum RMS voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Average Forward Current
1A
Forward Voltage VF Max
1.1V
Bridge Rectifier Mounting
Surface Mount
Packaging
Cut Tape
Forward Current If(AV)
1A
No. of Pins
4Pins
Forward Voltage Max
1.1V
Forward Surge Current
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076