Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDBLS101G
Order Code1621653RL
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Forward Current If(AV)1A
No. of Pins4Pins
Forward Voltage Max1.1V
Forward Voltage VF Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
PackagingCut Tape
Alternatives for DBLS101G
1 Product Found
Product Overview
The DBLS101G is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has pure tin plated terminal, lead free, leads solderable per MIL-STD-202, Method 208. It has high surge current capability and ideal for printed circuit board.
- Glass passivated junction
- High temperature soldering guaranteed
- Ideal for printed circuit board
- High surge current capability
- 35V Maximum RMS voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Forward Current If(AV)
1A
Forward Voltage Max
1.1V
Bridge Rectifier Mounting
Surface Mount
Packaging
Cut Tape
Average Forward Current
1A
No. of Pins
4Pins
Forward Voltage VF Max
1.1V
Forward Surge Current
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004167