Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR2430FTV12
Order Code2065178
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium
Battery Capacity270mAh
External Diameter24.5mm
Battery TerminalsFlat Top
External Height3mm
Battery Type / SizeCoin Cell
Weight4.5g
Battery IEC CodeCR2430
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The CR2430FTV12 is a coin cell Lithium Battery with 0.2mA standard discharge current and flat top terminals.
- -20 to 70°C Temperature range
Applications
Power Management, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
24.5mm
External Height
3mm
Weight
4.5g
Battery NEDA Code
-
Product Range
-
Battery Size Code
2430
Battery Capacity
270mAh
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
UN Hazard Code:3090