Print Page
Image is for illustrative purposes only. Please refer to product description.
6,038 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £0.439 |
50+ | £0.391 |
100+ | £0.320 |
250+ | £0.293 |
500+ | £0.264 |
1500+ | £0.240 |
Price for:Each
Minimum: 1
Multiple: 1
£0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR2025
Order Code2065170
Technical Datasheet
Battery Voltage3V
Battery Size Code2025
Battery TechnologyLithium
External Diameter20mm
Battery Capacity150mAh
Battery TerminalsFlat Top
External Height2.5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.6g
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Battery Compliance-
Product Range-
Alternatives for CR2025
3 Products Found
Product Overview
The CR2025 from Multicomp is a non rechargeable lithium coin cell battery with flat top terminals.
- IEC code of battery is CR2025
- NEDA code of battery is 5003LC
- Available in 2025 standard size
- Battery voltage of 3V
- Battery capacity of 150mAh
- Usable temperature range of -20°C to 70°C
- Battery weight is 2.6g
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
150mAh
External Height
2.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
-
Battery Size Code
2025
External Diameter
20mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
2.6g
Battery NEDA Code
5003LC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
UN Hazard Code:3090