Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP806
Order Code9381341
Product RangeCP806
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max125°C
Product RangeCP806
Alternatives for CP806
1 Product Found
Product Overview
The CP806 is a single-phase Bridge Rectifier with reliable construction utilizing moulded plastic case and lead solderable terminals. The CP80 series bridge rectifier features high surge current capability, PCB mounted/screw fixing, low forward voltage and reverse leakage.
- Small size and simple installation
- Surge overload rating to 200A peak
- 420V Maximum RMS bridge input voltage
- 200A Peak one cycle surge overload current
- 200pF Typical junction capacitance per leg
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
8A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
200A
Product Range
CP806
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

