Print Page
Alternatives for CP606
1 Product Found
Product Overview
The CP606 is a single-phase Bridge Rectifier with reliable construction utilizing moulded plastic case and lead solderable terminals. The CP6 series bridge rectifier features high surge current capability, PCB mounted/screw fixing, low forward voltage and reverse leakage.
- Small size and simple installation
- Surge overload rating to 125A
- 420V Maximum RMS bridge input voltage
- 600V Maximum DC blocking voltage
- 186pF Typical junction capacitance per leg
Applications
Mains Rectification
Technical Specifications
Repetitive Peak Reverse Voltage
600V
No. of Pins
4Pins
Forward Surge Current
125A
Product Range
CP606
Average Forward Current
6A
Forward Voltage Max
1.1V
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175