Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCM3504
Order Code9381260
Product RangeCM350
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current35A
Bridge Rectifier Case StyleGBPC
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeCM350
Alternatives for CM3504
2 Products Found
Product Overview
The CM3504 is a single-phase Bridge Rectifier with plated 25-inch Faston terminals, electrically isolated metal case for maximum heat dissipation and surge overload ratings to 400A.
- 280V Maximum RMS bridge input voltage
- 400V Maximum DC blocking voltage
- 10µA Maximum reverse current at rated DC blocking voltage per element
- 2.5°C/W Typical thermal resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
GBPC
Forward Voltage Max
1.2V
Forward Surge Current
400A
Product Range
CM350
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03