Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF1010GPV/10
Order Code1924999
Product RangegPV
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF1010GPV/10
Order Code1924999
Product RangegPV
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current10A
Voltage Rating VAC1kV
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial-
Product RangegPV
Breaking Capacity Current AC20kA
SVHCNo SVHC (19-Jan-2021)
Alternatives for CF1010GPV/10
1 Product Found
Product Overview
The CF1010GPV/10 is a 10A/1000VAC 10.3 x 38mm very fast acting Power Fuse for the protection of photovoltaic modules and their conductors. This gPV-series features solar photovoltaic, current limiting and super fast blow.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
-
Breaking Capacity Current AC
20kA
Fuse Current
10A
Fuse Size Metric
10.3mm x 38.1mm
Product Range
gPV
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010342