Print Page
Product Information
Alternatives for BZT55C22
2 Products Found
Product Overview
The BZT55C series Zener Diode with hermetically sealed glass, compression bonded construction and all external surfaces are corrosion-resistant and terminals are readily solderable.
- Zener voltage range 2 to 75 Volts
- MiniMELF package
- Surface device type mounting
- Matte tin (Sn) lead finish
- Blue colour band indicates negative polarity
Applications
Industrial
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
200°C
Product Range
BZT55C
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034