Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C7V5
Order Code2675164
Product RangeMulticomp Pro Zener Diodes
Technical Datasheet
800 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.0827 |
10+ | £0.0662 |
100+ | £0.0473 |
500+ | £0.0331 |
1000+ | £0.0236 |
5000+ | £0.0207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C7V5
Order Code2675164
Product RangeMulticomp Pro Zener Diodes
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation200mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMulticomp Pro Zener Diodes
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Planar die construction
- 200mW Power dissipation on ceramic PCB
- General purpose medium current
- Ideally suited for automated assembly processes
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity Level 1
- Reverse voltage: 2.4V to 3.9V
- Power dissipation: 0.2 Watts
Applications
Electronics, DC/DC Converters, Hobby & Education, Power Supplies, Robotics, Televisions, LCD Displays, Computers & Computer Peripherals
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
Multicomp Pro Zener Diodes
SVHC
No SVHC (07-Nov-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003