Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCMS38AG
Order Code2064909
Product RangeBMC
Technical Datasheet
368 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £5.280 |
5+ | £4.390 |
10+ | £3.640 |
25+ | £3.110 |
50+ | £2.710 |
150+ | £2.400 |
250+ | £2.350 |
500+ | £2.300 |
Price for:Each
Minimum: 1
Multiple: 1
£5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCMS38AG
Order Code2064909
Product RangeBMC
Technical Datasheet
Product RangeBMC
Contact GenderPin
Contact Termination TypeCrimp
For Use With120 Amp Series Battery Modular Housing Connectors
Wire Size AWG Max2AWG
Wire Size AWG Min2AWG
Current Rating120A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BMCMS38AG is a Contact made of copper with silver-plated finish. It accepts 2AWG wire and suitable for battery modular connectors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
BMC
Contact Termination Type
Crimp
Wire Size AWG Max
2AWG
Current Rating
120A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
120 Amp Series Battery Modular Housing Connectors
Wire Size AWG Min
2AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
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
Weight (kg):.018