Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC100AG
Order Code2064943
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithBMCWPM2L and BMCWPF2L Series Battery Modular Housing Connectors
Wire Size AWG Max0000AWG
Wire Size AWG Min-
Current Rating360A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
0000AWG
Current Rating
360A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
BMCWPM2L and BMCWPF2L Series Battery Modular Housing Connectors
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074