Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBAT54S
Order Code1621835
Product RangeBAT54
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max400mV
Forward Surge Current600mA
Operating Temperature Max125°C
No. of Pins3Pins
Reverse Recovery Time5ns
Product RangeBAT54
Alternatives for BAT54S
2 Products Found
Product Overview
The BAT54S is a small signal Schottky Barrier Diode with small outline plastic package case and matte tin (Sn) lead finish with nickel (Ni) under plate. It features fast switching speed.
- Moisture sensitivity level 1
- Surface device type mounting
- -55 to 150°C Operating and storage temperature range
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
Reverse Recovery Time
5ns
Average Forward Current
200mA
Forward Surge Current
600mA
No. of Pins
3Pins
Product Range
BAT54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008