Print Page
Product Information
Alternatives for BAT54C
3 Products Found
Product Overview
The BAT54 series from Multicomp are surface mount schottky diode in SOT-23 package. These diodes are configured in single, dual common anode, dual common cathode and dual series configuration. For stress protection, diodes are integrated with a guard ring and are mainly applicable for general purpose switching applications.
- Maximum repetitive reverse voltage of 30V
- Non repetitive peak forward surge current is 600mA at 1.0s
- Power dissipation is 200mW
- Operating temperature range -65°C to 125°C
- Forward voltage of 1000mV at IF 100mA
- Reverse recovery time of 5ns
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
Reverse Recovery Time
5ns
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
200mA
Forward Surge Current
600mA
No. of Pins
3Pins
Product Range
BAT54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008