Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBAS70-04
Order Code1621826
Product RangeBAS70
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Voltage Max700mV
Forward Surge Current100mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAS70
Qualification-
Alternatives for BAS70-04
4 Products Found
Product Overview
The BAS70xx series from Multicomp are surface mount schottky barrier diode in SOT-23 package. These diodes are configured in single, dual common anode, dual common cathode and dual series configuration. For stress protection, diodes are integrated with guard ring. BAS70xx series diodes are used for fast switching applications.
- Maximum repetitive reverse voltage of 70V
- Non repetitive peak forward surge current is 100mA at tp 1μs
- Power dissipation is 200mW
- Operating Junction temperature of 150°C
- Forward voltage of 1000mV at IF 15mA
- Reverse recovery time of 5ns
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
100mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAS70
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
700mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008