Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBA159
Order Code9565280
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Forward Voltage Max1.3V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max150°C
No. of Pins2Pins
Product Range-
Alternatives for BA159
1 Product Found
Product Overview
The BA159 is a Fast Diode with moulded plastic case and can be mounted to any position. It has solderable axial leads.
- Colour band denotes cathode end polarity
- High surge current capability
- Fast switching for high efficiency
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.3V
Forward Surge Current
30A
No. of Pins
2Pins
Average Forward Current
1A
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003