Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBA157
Order Code9565272
Product RangeBA157
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time150ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeBA157
Qualification-
Alternatives for BA157
1 Product Found
Product Overview
The BA157 is a Fast Diode with moulded plastic case and can be mounted to any position. It has solderable axial leads.
- Colour band denotes cathode end polarity
- High surge current capability
- Fast switching for high efficiency
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
150A
Diode Case Style
DO-41 (DO-204AL)
Product Range
BA157
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003