Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoATD96W
Order Code1614089
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 119VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage AC Min110V
Input Voltage AC Max240V
Input Voltage VAC110V AC to 240V AC
Product Range-
Plug TypeMains Plug Sold Separately
Alternatives for ATD96W
1 Product Found
Technical Specifications
Power Supply Applications
-
Output Power Max
96W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage AC Max
240V
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
19VDC
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage AC Min
110V
Input Voltage VAC
110V AC to 240V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422