Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAM150
Order Code9381422
Product RangeAM150
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current1.5A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current30A
Operating Temperature Max125°C
Product RangeAM150
Alternatives for AM150
1 Product Found
Product Overview
The AM150 is a 4-pin single-phase through-hole Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has lead solderable per MIL-STD-202, Method 208 terminals ideal for printed circuit board. It can be mounted in any position.
- 1000V PRV Rating
- 30/50A Peak surge overload rating
- 35V Maximum RMS bridge input voltage
- -55 to 125°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
AM150
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127