Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAIO2X-21605BT00
Order Code1779006
Technical Datasheet
Memory / Card TypeCombo - MicroSD, SIM
Insert & Eject MechanismPush-Pull
Connector TypeMicro SD, SIM Socket
No. of Contacts16Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
Alternatives for AIO2X-21605BT00
2 Products Found
Product Overview
The AIO2X-21605BT00 is a 16-way SIM/microSD Connector with gold plated phosphor bronze contacts. This PCB mount silver colour SIM/microSD connector has right-angle surface mount termination. Repeated 10,000 times mating and unmating cycles and still meets electrical characteristics.
Applications
Industrial
Technical Specifications
Memory / Card Type
Combo - MicroSD, SIM
Connector Type
Micro SD, SIM Socket
Contact Material
Phosphor Bronze
Product Range
-
Insert & Eject Mechanism
Push-Pull
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001445