Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No9635P-02
Order Code1687443
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing6.35mm
For Use With6.35mm Pin & Socket Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9635P-02 is a 2-position Plug Housing for 16 to 22AWG wire applications. It has brass contact material with tin-plated finish and white nylon 66 insulator.
- 1000MΩ Insulation resistance (minimum)
- 20mΩ Contact resistance (maximum)
- 13A Current rating
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
6.35mm Pin & Socket Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019