Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-1032
Order Code2112147
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity5500mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-1032 is a SMD LED with water clear lens, made of AlGalnP/sapphire chip.
- 120mW Power dissipation
- 5V Reverse voltage
- 6000V Electric static discharge threshold
- -40 to 100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
5500mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454