Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0103
Order Code2112114
Technical Datasheet
LED ColourGreen, Orange
LED MountingThrough Hole
Bulb Size5mm
Viewing Angle70°
Lens ShapeRound
Forward Current / ColourO 20mA, G 20mA
Luminous Intensity / ColourO 8.5mcd, G 8.5mcd
Forward Voltage / ColourO 2.1V, G 2.1V
Wavelength / ColourO 572nm, G 629nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0103 is a 5mm green/orange LED Lamp with white diffused lens, through hole mounting, round-shaped lens, 8.5mcd luminous intensity, 572 and 629nm peak wavelength, 70° viewing angle and 5mm bulb size. The green colour source is made with GaP/GaP. The orange colour source is made with GaAsP/GaP with white diffused epoxy resin.
- 78mW Power dissipation
- 100μA Reverse current
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Orange
Bulb Size
5mm
Lens Shape
Round
Luminous Intensity / Colour
O 8.5mcd, G 8.5mcd
Wavelength / Colour
O 572nm, G 629nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
70°
Forward Current / Colour
O 20mA, G 20mA
Forward Voltage / Colour
O 2.1V, G 2.1V
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035