Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0102
Order Code2112113
Technical Datasheet
LED ColourGreen, Orange
LED MountingSMD
Bulb Size3mm
Viewing Angle70°
Lens ShapeRound
Forward Current / ColourO 20mA, G 20mA
Luminous Intensity / ColourO 8mcd, G 8mcd
Forward Voltage / ColourO 2.1V, G 2.1V
Wavelength / ColourO 572nm, G 629nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0102 is a 3mm green/orange LED Lamp with white diffused lens, SMD hole mounting, round-shaped lens, 8mcd luminous intensity, 572 and 629nm peak wavelength, 70° viewing angle. This LED lamp is made with GaP/GaP green chip, GaAsP/GaP orange chip and white diffused epoxy resin.
- 78mW Power dissipation
- -25 to +85°C Operating temperature range
- 5V Reverse voltage
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Orange
Bulb Size
3mm
Lens Shape
Round
Luminous Intensity / Colour
O 8mcd, G 8mcd
Wavelength / Colour
O 572nm, G 629nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
70°
Forward Current / Colour
O 20mA, G 20mA
Forward Voltage / Colour
O 2.1V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014