Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No6A05
Order Code1625010
Product Range6A05
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time-
Forward Surge Current250A
Operating Temperature Max150°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range6A05
Qualification-
Product Overview
The 6A05 is a Standard Diode with pure tin-plated leads and moulded plastic case. The standard diode features high efficiency, high current capability, high reliability and high surge current capability. Colour band denotes cathode polarity.
- Low power loss
- 35V Maximum RMS voltage
- 50V Maximum DC blocking voltage
- 90pF Typical junction capacitance
- 35°C/W Typical thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
950mV
Forward Surge Current
250A
Diode Case Style
Axial Leaded
Product Range
6A05
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165