Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No5131080
Order Code1667159
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleFinger Grip
Knob Diameter40mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
40mm
SVHC
No SVHC (07-Jul-2017)
Shaft Diameter
-
Knob / Dial Style
Finger Grip
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212