Product Information
Product Overview
The 507-1161 is a Solder Wire made of halide-free alloy. Multicomp type 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power. Multicomp type 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Typ 400, 505 and 511 products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. For applications requiring low residue halide-free fluxes, Multicomp 400 is available at 1% flux content (formerly Multicomp X-39). Multicomp 400, 502, 505 and 511 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards.
- 60/40 halide-free flux
- Halide free version-Multicomp 400
- Fast soldering-range of activities to suit all applications
- Good spread on copper, brass and nickel
- Clear residues
- Heat stable-low spitting
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded
60, 40 Sn, Pb
0.047"
180°C
-
No Clean and Rosin Flux
1.2mm
250g
8.818oz
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate