Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No20002 RCA 022/220
Order Code178704
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
Peak Surge Current-
Voltage Rating230V
Continuing Operating Voltage Max240VAC
Suppressor MountingPCB - Through Hole
Product Range-
Technical Specifications
Suppressor Type
Mains Surge Protector
Peak Surge Current
-
Continuing Operating Voltage Max
240VAC
Product Range
-
No. of Poles
1 Pole
Voltage Rating
230V
Suppressor Mounting
PCB - Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014