Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1SMA4750
Order Code1687519
Product Range1SMA47
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA47
Qualification-
Alternatives for 1SMA4750
2 Products Found
Product Overview
The 1SMA4750 is a surface mount silicon Zener Diode with moulded plastic case over passivated junction and solder terminals. Colour band denotes cathode end polarity.
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Typical IR less than 5.0μA above 11V
- High temperature soldering guaranteed 260°C/10 seconds at terminals
- Plastic package has underwriters laboratory flammability classification 94V-0
Applications
Industrial
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA47
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064