Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1.5SMCJ6.0A
Order Code9381627
Product Range1.5SMCJ
Technical Datasheet
Product Range1.5SMCJ
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.67V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for 1.5SMCJ6.0A
2 Products Found
Technical Specifications
Product Range
1.5SMCJ
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.67V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021