Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1.5SMCJ33A
Order Code9381678RL
Product Range1.5SMCJ
Technical Datasheet
Product Range1.5SMCJ
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage42.2V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for 1.5SMCJ33A
8 Products Found
Product Overview
The 1.5SMCJ series TVS Diode for surface mounted applications in order to optimise board space. It is available in unidirectional and bidirectional TVS devices.
- Built-in strain relief
- Glass passivated chip junction
- Excellent clamping capability
- <lt/>1ps from 0V to BV Minimum fast response time
- <lt/>1µA above 10V Current ID
- Low inductance
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
1.5SMCJ
Reverse Standoff Voltage
33V
Diode Case Style
SMD
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
42.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000438